Diode 200 V 1A Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USL1D

DigiKey Part Number
4878-USL1DTR-ND - Tape & Reel (TR)
4878-USL1DCT-ND - Cut Tape (CT)
4878-USL1DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
USL1D
Description
DIODE STANDARD 200V 1A SOD123FL
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Diode 200 V 1A Surface Mount SOD-123FL
Datasheet
 Datasheet
EDA/CAD Models
USL1D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
50 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
1 µA @ 200 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
SOD-123FL
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-50°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1 V @ 1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
USL1DDiotec Semiconductor2,1404878-USL1DCT-NDRM0.83000Parametric Equivalent
CMMR1S-02 TR PBFREECentral Semiconductor Corp50,6671514-CMMR1S-02TRPBFREECT-NDRM3.70000Similar
In-Stock: 2,140
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.83000RM0.83
10RM0.50400RM5.04
100RM0.31090RM31.09
500RM0.22648RM113.24
1,000RM0.19913RM199.13
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.16419RM492.57
6,000RM0.14654RM879.24
9,000RM0.13752RM1,237.68
15,000RM0.12739RM1,910.85
21,000RM0.12138RM2,548.98
30,000RM0.11553RM3,465.90
Manufacturers Standard Package
Unit Price without VAT:RM0.83000
Unit Price with VAT:RM0.91300