
USL1D | |
|---|---|
DigiKey Part Number | 4878-USL1DTR-ND - Tape & Reel (TR) 4878-USL1DCT-ND - Cut Tape (CT) 4878-USL1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USL1D |
Description | DIODE STANDARD 200V 1A SOD123FL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
EDA/CAD Models | USL1D Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 50 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 1 µA @ 200 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package SOD-123FL |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| USL1D | Diotec Semiconductor | 2,140 | 4878-USL1DCT-ND | RM0.83000 | Parametric Equivalent |
| CMMR1S-02 TR PBFREE | Central Semiconductor Corp | 50,667 | 1514-CMMR1S-02TRPBFREECT-ND | RM3.70000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.83000 | RM0.83 |
| 10 | RM0.50400 | RM5.04 |
| 100 | RM0.31090 | RM31.09 |
| 500 | RM0.22648 | RM113.24 |
| 1,000 | RM0.19913 | RM199.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.16419 | RM492.57 |
| 6,000 | RM0.14654 | RM879.24 |
| 9,000 | RM0.13752 | RM1,237.68 |
| 15,000 | RM0.12739 | RM1,910.85 |
| 21,000 | RM0.12138 | RM2,548.98 |
| 30,000 | RM0.11553 | RM3,465.90 |
| Unit Price without VAT: | RM0.83000 |
|---|---|
| Unit Price with VAT: | RM0.91300 |

