
ZMM20B | |
|---|---|
DigiKey Part Number | 4878-ZMM20BCT-ND - Cut Tape (CT) 4878-ZMM20BDKR-ND - Digi-Reel® 4878-ZMM20BTR-ND |
Manufacturer | |
Manufacturer Product Number | ZMM20B |
Description | DIODE ZENER 20V 500MW SOD80C |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 500 mW ±2% Surface Mount SOD-80C |
Datasheet | Datasheet |
EDA/CAD Models | ZMM20B Models |
Category | Impedance (Max) (Zzt) 55 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 15 V |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Operating Temperature -50°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-80C |
Power - Max 500 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZMM20B | Diotec Semiconductor | 2,460 | 4878-ZMM20BCT-ND | RM0.40000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.40000 | RM0.40 |
| 10 | RM0.17800 | RM1.78 |
| 25 | RM0.15320 | RM3.83 |
| 100 | RM0.12760 | RM12.76 |
| 250 | RM0.11520 | RM28.80 |
| 500 | RM0.10776 | RM53.88 |
| 1,000 | RM0.10163 | RM101.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM0.16322 | RM408.05 |
| 5,000 | RM0.14533 | RM726.65 |
| 7,500 | RM0.13620 | RM1,021.50 |
| 12,500 | RM0.12592 | RM1,574.00 |
| 17,500 | RM0.11983 | RM2,097.03 |
| 25,000 | RM0.11391 | RM2,847.75 |
| Unit Price without VAT: | RM0.40000 |
|---|---|
| Unit Price with VAT: | RM0.44000 |

