Zener Diode 16 V 2 W ±5% Through Hole DO-204AC (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZY16

DigiKey Part Number
4878-ZY16CT-ND - Cut Tape (CT)
4878-ZY16TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ZY16
Description
DIODE ZENER 16V 2W DO204AC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Zener Diode 16 V 2 W ±5% Through Hole DO-204AC (DO-41)
Datasheet
 Datasheet
EDA/CAD Models
ZY16 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
6 Ohms
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 12 V
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-50°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-204AC (DO-41)
Power - Max
2 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ZY16Diotec Semiconductor4,8454878-ZY16CT-NDRM3.29000Parametric Equivalent
In-Stock: 4,845
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM1.58000RM1.58
10RM0.96100RM9.61
100RM0.60520RM60.52
500RM0.44940RM224.70
1,000RM0.39900RM399.00
2,000RM0.35651RM713.02
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000RM0.28743RM1,437.15
10,000RM0.20488RM2,048.80
Manufacturers Standard Package
Unit Price without VAT:RM1.58000
Unit Price with VAT:RM1.73800