2210-T210-K0M1-H131-5A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: RM337.42200

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: RM337.42200
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: RM234.86000
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: RM337.42200

Parametric Equivalent


E-T-A
In Stock: 32
Unit Price: RM230.69000
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: RM337.42200

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: RM234.86000
Datasheet
Circuit Breaker Basics - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2210-T210-K0M1-H131-5A

DigiKey Part Number
2210-T210-K0M1-H131-5A-ND
Manufacturer
Manufacturer Product Number
2210-T210-K0M1-H131-5A
Description
CIR BRK THRM-MAG 5A 250VAC/65VDC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 5A 480 V AC 65 V DC Lever DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
2210-T210-K0M1-H131-5A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-T-A
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
Thermal Magnetic
Current Rating (Amps)
5A
Voltage Rating - AC
480 V
Voltage Rating - DC
65 V
Actuator Type
Lever
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CSA C22.2 No 235, GB 17701, IEC 60934, UL1077
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM234.86000RM234.86
Manufacturers Standard Package
Unit Price without VAT:RM234.86000
Unit Price with VAT:RM258.34600