Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

9205146C1310 | |
|---|---|
DigiKey Part Number | 4627-9205146C1310-ND |
Manufacturer | |
Manufacturer Product Number | 9205146C1310 |
Description | CONN SMB JACK STR 50OHM EDGE MNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMB Connector Jack, Male Pin 50 Ohms Board Edge, End Launch Solder |
Datasheet | Datasheet |
Category | Frequency - Max 4 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Housing Color Gold |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Jack, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Board Edge, End Launch | Mating Cycles 500 |
Fastening Type Snap-On | Insertion Loss 0.3dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 131-3701-801 | Cinch Connectivity Solutions Johnson | 735 | J10107-ND | RM25.73000 | Parametric Equivalent |
| 131-3701-811 | Cinch Connectivity Solutions Johnson | 128 | J10199-ND | RM55.51000 | Parametric Equivalent |
| 131-3701-821 | Cinch Connectivity Solutions Johnson | 0 | 131-3701-821-ND | RM37.40652 | Parametric Equivalent |
| 2009-1511-023 | Radiall USA, Inc. | 0 | 2201-2009-1511-023-ND | RM49.07200 | Parametric Equivalent |
| 2109-1511-011 | Radiall USA, Inc. | 0 | 2201-2109-1511-011-ND | RM45.42360 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM43.85000 | RM43.85 |
| 10 | RM37.26100 | RM372.61 |
| 100 | RM31.67210 | RM3,167.21 |
| 1,000 | RM26.92655 | RM26,926.55 |
| Unit Price without VAT: | RM43.85000 |
|---|---|
| Unit Price with VAT: | RM48.23500 |










