2109-1511-011 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: RM49.07200
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 735
Unit Price: RM25.73000
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 128
Unit Price: RM55.51000
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 0
Unit Price: RM37.40652
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 815
Unit Price: RM89.48000
Datasheet

Parametric Equivalent


Ease Electronics
In Stock: 0
Unit Price: RM43.85000
Datasheet

Parametric Equivalent


TE Connectivity Linx
In Stock: 190
Unit Price: RM44.05000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: RM98.89000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: RM40.31000
Datasheet
SMB Connector Jack, Male Pin 50 Ohms Board Edge, End Launch Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2109-1511-011

DigiKey Part Number
2201-2109-1511-011-ND
Manufacturer
Manufacturer Product Number
2109-1511-011
Description
SMB / EDGE CARD JACK MALE GOLD F
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
SMB Connector Jack, Male Pin 50 Ohms Board Edge, End Launch Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Housing Color
Gold
Packaging
Bulk
Center Contact Material
Brass
Part Status
Active
Body Material
Brass
Connector Style
Body Finish
Gold
Connector Type
Jack, Male Pin
Center Contact Plating
Gold
Contact Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Shield Termination
Solder
Operating Temperature
-65°C ~ 165°C
Impedance
50 Ohms
Mating Cycles
500
Mounting Type
Board Edge, End Launch
Insertion Loss
0.30dB
Fastening Type
Snap-On
Base Product Number
Frequency - Max
4 GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2009-1511-023Radiall USA, Inc.02201-2009-1511-023-NDRM49.07200Parametric Equivalent
131-3701-801Cinch Connectivity Solutions Johnson735J10107-NDRM25.73000Parametric Equivalent
131-3701-811Cinch Connectivity Solutions Johnson128J10199-NDRM55.51000Parametric Equivalent
131-3701-821Cinch Connectivity Solutions Johnson0131-3701-821-NDRM37.40652Parametric Equivalent
903-518J-51PAmphenol RF815ARF1721-NDRM89.48000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
25RM45.42360RM1,135.59
Manufacturers Standard Package
Unit Price without VAT:RM45.42360
Unit Price with VAT:RM49.96596