KU6-P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: RM81.38220

Parametric Equivalent


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: RM283.44840

Parametric Equivalent


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: RM201.15120

Parametric Equivalent


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: RM139.37520
Datasheet

Parametric Equivalent


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: RM125.23140

Parametric Equivalent


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: RM67.77660

Parametric Equivalent


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: RM90.22040

Parametric Equivalent


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: RM98.54720

Parametric Equivalent


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: RM139.60060

Parametric Equivalent


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: RM147.73900

Parametric Equivalent


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: RM126.20920
Datasheet

Parametric Equivalent


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: RM162.82520
Datasheet

Parametric Equivalent


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: RM223.26720
Datasheet
Image for KU6-P is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KU6-P

DigiKey Part Number
2041-KU6-P-ND
Manufacturer
Manufacturer Product Number
KU6-P
Description
KU SERIES, 6POLE, STEEL W/PLATE
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
6 Circuit 0.626" (15.90mm) Barrier Block Connector Screws
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
6
Number of Wire Entries
12
Pitch
0.626" (15.90mm)
Number of Rows
2
Current Rating (Amps)
60A
Voltage Rating
600V
Wire Gauge
6-22 AWG
Top Termination
Screws
Bottom Termination
Closed
Barrier Type
2 Wall (Dual)
Features
Flange
Color
Black
Terminal Screw Material
-
Terminal Screw Finish
-
Mounting Type
Chassis, Panel
Operating Temperature
105°C
Material - Insulation
Polymer Noryl (PPO+PS)
Material Flammability Rating
UL94 V-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
50RM275.56200RM13,778.10
Manufacturers Standard Package
Unit Price without VAT:RM275.56200
Unit Price with VAT:RM303.11820