KUX6-00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: RM88.07400

Parametric Equivalent


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: RM297.93640

Parametric Equivalent


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: RM306.45160

Parametric Equivalent


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: RM216.87260

Parametric Equivalent


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: RM139.37520
Datasheet

Parametric Equivalent


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: RM125.23140

Parametric Equivalent


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: RM97.62460

Parametric Equivalent


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: RM106.60540

Parametric Equivalent


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: RM150.89720

Parametric Equivalent


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: RM147.73900

Parametric Equivalent


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: RM136.42960
Datasheet

Parametric Equivalent


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: RM162.82520
Datasheet

Parametric Equivalent


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: RM223.26720
Datasheet
Image for KUX6-00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KUX6-00

DigiKey Part Number
KUX6-00-ND
Manufacturer
Manufacturer Product Number
KUX6-00
Description
TERMINAL BLOCK
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
6 Circuit 0.626" (15.90mm) Barrier Block Connector Screws
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
6
Number of Wire Entries
12
Pitch
0.626" (15.90mm)
Number of Rows
2
Current Rating (Amps)
60A
Voltage Rating
600V
Wire Gauge
6-22 AWG
Top Termination
Screws
Bottom Termination
Closed
Barrier Type
2 Wall (Dual)
Features
Flange
Color
Black
Terminal Screw Material
Steel
Terminal Screw Finish
Zinc
Mounting Type
Chassis, Panel
Operating Temperature
105°C
Material - Insulation
Polymer Noryl (PPO+PS)
Material Flammability Rating
UL94 V-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
50RM67.77660RM3,388.83
Manufacturers Standard Package
Unit Price without VAT:RM67.77660
Unit Price with VAT:RM74.55426