
E9X500044ZA1 | |
|---|---|
DigiKey Part Number | 283-E9X500044ZA1TR-ND - Tape & Reel (TR) 283-E9X500044ZA1CT-ND - Cut Tape (CT) 283-E9X500044ZA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E9X500044ZA1 |
Description | CRYSTAL 2016 50MHZ 04PF 30PPM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 50 MHz ±30ppm Crystal 4pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 50 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 50 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±50ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.022" (0.55mm) |
Load Capacitance 4pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM11AIG-50.000MHZ-4-1Z-T | Abracon LLC | 908 | 535-ABM11AIG-50.000MHZ-4-1Z-TCT-ND | RM2.99000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.81000 | RM1.81 |
| 10 | RM1.58400 | RM15.84 |
| 25 | RM1.49880 | RM37.47 |
| 50 | RM1.43660 | RM71.83 |
| 100 | RM1.37700 | RM137.70 |
| 250 | RM1.30224 | RM325.56 |
| 500 | RM1.24834 | RM624.17 |
| 1,000 | RM1.19670 | RM1,196.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM3.12283 | RM9,368.49 |
| 6,000 | RM2.99397 | RM17,963.82 |
| 9,000 | RM2.92111 | RM26,289.99 |
| Unit Price without VAT: | RM1.81000 |
|---|---|
| Unit Price with VAT: | RM1.99100 |


