2 Line Common Mode Choke Surface Mount 450 Ohms @ 100 MHz 5A DCR 10mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Line Common Mode Choke Surface Mount 450 Ohms @ 100 MHz 5A DCR 10mOhm
Common Mode Inductors for Noise Attenuation – ECM Series

ECMS1V0704-451-R

DigiKey Part Number
283-ECMS1V0704-451-RTR-ND - Tape & Reel (TR)
283-ECMS1V0704-451-RCT-ND - Cut Tape (CT)
283-ECMS1V0704-451-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECMS1V0704-451-R
Description
CMC 5A 2LN 450 OHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 450 Ohms @ 100 MHz 5A DCR 10mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Impedance @ Frequency
450 Ohms @ 100 MHz
Current Rating (Max)
5A
DC Resistance (DCR) (Max)
10mOhm
Voltage Rating - DC
80V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.295" L x 0.236" W (7.50mm x 6.00mm)
Height (Max)
0.150" (3.80mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 950
Check for Additional Incoming Stock
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500RM1.94300RM2,914.50
3,000RM1.83235RM5,497.05
4,500RM1.77064RM7,967.88
7,500RM1.69592RM12,719.40
10,500RM1.64849RM17,309.15
15,000RM1.59971RM23,995.65
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM3.31000RM3.31
10RM2.72600RM27.26
25RM2.52320RM63.08
50RM2.37900RM118.95
100RM2.24260RM224.26
250RM2.07464RM518.66
500RM1.95614RM978.07
Digi-Reel®
QuantityUnit PriceExt Price
1RM3.31000RM3.31
10RM2.72600RM27.26
25RM2.52480RM63.12
50RM2.37980RM118.99
100RM2.24340RM224.34
250RM2.07544RM518.86
500RM1.95692RM978.46
* All Digi-Reel orders will add a RM30.00 reeling fee.
Unit Price without VAT:RM3.31000
Unit Price with VAT:RM3.64100