
HCM1A0703V2-150-R | |
|---|---|
DigiKey Part Number | 283-HCM1A0703V2-150-RTR-ND - Tape & Reel (TR) 283-HCM1A0703V2-150-RCT-ND - Cut Tape (CT) 283-HCM1A0703V2-150-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A0703V2-150-R |
Description | FIXED IND 15UH 2.6A 110 MOHM SMD |
Customer Reference | |
Detailed Description | 15 µH Shielded Inductor 2.6 A 110mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 110mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 9.5MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.260" W (7.00mm x 6.60mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.57000 | RM4.57 |
| 10 | RM3.75100 | RM37.51 |
| 25 | RM3.46880 | RM86.72 |
| 50 | RM3.27020 | RM163.51 |
| 100 | RM3.08340 | RM308.34 |
| 250 | RM2.85256 | RM713.14 |
| 500 | RM2.68960 | RM1,344.80 |
| 1,000 | RM2.53622 | RM2,536.22 |
| Unit Price without VAT: | RM4.57000 |
|---|---|
| Unit Price with VAT: | RM5.02700 |

