MDQ-15/100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Eaton - Electronics Division
In Stock: 97
Unit Price: RM19.68000
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: RM100.92090
Datasheet
ABC-13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ABC-13
Eaton Electronics Overcurrent Protection Fuse Portfolio

MDQ-15/100

DigiKey Part Number
283-MDQ-15/100-ND
Manufacturer
Manufacturer Product Number
MDQ-15/100
Description
FUSE GLASS 150MA 250VAC 3AB 3AG
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
150 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
-
Approval Agency
CSA, UL
Operating Temperature
-
Color
-
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
5RM174.84400RM874.22
Manufacturers Standard Package
Unit Price without VAT:RM174.84400
Unit Price with VAT:RM192.32840