MPI4020V2-1R2-R is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Dale
In Stock: 10,855
Unit Price: RM3.62000
Datasheet
1.2 µH Shielded Drum Core, Wirewound Inductor 6.5 A 28mOhm Max Nonstandard, 2 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPI4020V2-1R2-R

DigiKey Part Number
MPI4020V2-1R2-R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPI4020V2-1R2-R
Description
FIXED IND 1.2UH 6.5A 28 MOHM SMD
Customer Reference
Detailed Description
1.2 µH Shielded Drum Core, Wirewound Inductor 6.5 A 28mOhm Max Nonstandard, 2 Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
6.8A
Shielding
Shielded
DC Resistance (DCR)
28mOhm Max
Q @ Freq
-
Frequency - Self Resonant
52MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard, 2 Lead
Supplier Device Package
-
Size / Dimension
0.173" L x 0.165" W (4.40mm x 4.20mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.