PTR030V0600-TR1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Eaton - Electronics Division
In Stock: 75
Unit Price: RM2.76000
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: RM1.90412
Datasheet

Parametric Equivalent


WEC
In Stock: 7,769
Unit Price: RM2.04880
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 14,279
Unit Price: RM3.39000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 369
Unit Price: RM3.66000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 782
Unit Price: RM4.37000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 255
Unit Price: RM3.94000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 175
Unit Price: RM3.51000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 4,361
Unit Price: RM4.33000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 982
Unit Price: RM3.94000
Datasheet
Polymeric PTC Resettable Fuse 30V 6 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 30V 6 A Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

PTR030V0600-TR1

DigiKey Part Number
283-PTR030V0600-TR1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PTR030V0600-TR1
Description
PTC RESET FUSE 30V 6A RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 30V 6 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Polymeric
Voltage - Max
30V
Current - Hold (Ih) (Max)
6 A
Current - Trip (It)
12 A
Current - Max
100 A
Time to Trip
16 s
Resistance - Initial (Ri) (Min)
5 mOhms
Resistance - Post Trip (R1) (Max)
40 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.650" L x 0.118" W (16.50mm x 3.00mm)
Height - Seated (Max)
1.346" (34.20mm)
Thickness (Max)
-
Lead Spacing
0.394" (10.00mm)
Approval Agency
cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM2.31861RM2,318.61
Manufacturers Standard Package
Unit Price without VAT:RM2.31861
Unit Price with VAT:RM2.55047