


SCF5432-30-14 | |
|---|---|
DigiKey Part Number | 283-SCF5432-30-14TR-ND - Tape & Reel (TR) 283-SCF5432-30-14CT-ND - Cut Tape (CT) 283-SCF5432-30-14DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCF5432-30-14 |
Description | FUSE TRIGGERABLE 30A 62V 12-14C |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 30A 62 VDC Fuse Board Mount Surface Mount |
Datasheet | Datasheet |
Category | Applications Battery Protection |
Manufacturer Eaton - Electronics Division | Features 45.2 ~ 62V Triggerable |
Series | Approval Agency cURus |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 60°C |
Part Status Active | Breaking Capacity @ Rated Voltage 80A |
Mounting Type Surface Mount | Package / Case Nonstandard SMD |
Fuse Type Board Mount | Size / Dimension 0.213" L x 0.126" W x 0.053" H (5.40mm x 3.20mm x 1.35mm) |
Current Rating (Amps) 30A | DC Cold Resistance 0.0005 Ohms |
Voltage Rating - DC 62 VDC | Base Product Number |
Response Time Fast Blow |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ITV5432L5030WR | Littelfuse Inc. | 2,740 | 18-ITV5432L5030WRCT-ND | RM22.38000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM14.50000 | RM14.50 |
| 5 | RM12.04000 | RM60.20 |
| 10 | RM11.11100 | RM111.11 |
| 50 | RM9.21640 | RM460.82 |
| 100 | RM8.50130 | RM850.13 |
| 250 | RM7.63684 | RM1,909.21 |
| 500 | RM7.03850 | RM3,519.25 |
| 1,000 | RM6.62338 | RM6,623.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM5.41124 | RM27,056.20 |
| Unit Price without VAT: | RM14.50000 |
|---|---|
| Unit Price with VAT: | RM15.95000 |











