


ITV5432L5030WR | |
|---|---|
DigiKey Part Number | 18-ITV5432L5030WRTR-ND - Tape & Reel (TR) 18-ITV5432L5030WRCT-ND - Cut Tape (CT) 18-ITV5432L5030WRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ITV5432L5030WR |
Description | FUSE BATTERY PROTECTOR 50V 30A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 30A 62 VDC Fuse Board Mount Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ITV5432L5030WR Models |
Category | Response Time Fast Blow |
Manufacturer Littelfuse Inc. | Applications Battery Protection |
Series | Features 45.2 ~ 62V Triggerable |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Approval Agency cURus, TUV |
Part Status Active | Operating Temperature -10°C ~ 65°C |
Mounting Type Surface Mount | Breaking Capacity @ Rated Voltage 80A |
Fuse Type Board Mount | Package / Case Nonstandard SMD |
Current Rating (Amps) 30A | Size / Dimension 0.213" L x 0.126" W x 0.071" H (5.40mm x 3.20mm x 1.80mm) |
Voltage Rating - DC 62 VDC | DC Cold Resistance 0.0025 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SCF5432-30-13 | Eaton - Electronics Division | 9,995 | 283-SCF5432-30-13CT-ND | RM14.50000 | Similar |
| SCF5432-30-14 | Eaton - Electronics Division | 13,556 | 283-SCF5432-30-14CT-ND | RM14.50000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM22.38000 | RM22.38 |
| 5 | RM18.56600 | RM92.83 |
| 10 | RM17.13100 | RM171.31 |
| 50 | RM14.20840 | RM710.42 |
| 100 | RM13.10400 | RM1,310.40 |
| 250 | RM11.76864 | RM2,942.16 |
| 500 | RM10.84374 | RM5,421.87 |
| 1,000 | RM10.66085 | RM10,660.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM8.70987 | RM26,129.61 |
| Unit Price without VAT: | RM22.38000 |
|---|---|
| Unit Price with VAT: | RM24.61800 |

