
P580-025-8K6 | |
|---|---|
DigiKey Part Number | 95-P580-025-8K6-ND |
Manufacturer | |
Manufacturer Product Number | P580-025-8K6 |
Description | EATON TRIPP LITE SERIES DISPLAYP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 25.0' (7.62m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Eaton Tripp Lite | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type DisplayPort Male | Shielding Shielded |
2nd Connector Type DisplayPort Male | Usage Multi Media |
Length 25.0' (7.62m) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOC-DPDP-14-008 | L-com | 0 | 5073-AOC-DPDP-14-008-ND | RM3,043.49000 | Parametric Equivalent |
| DP14A-7M-DP-CABLE | StarTech.com | 4 | 5214-DP14A-7M-DP-CABLE-ND | RM612.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM271.07000 | RM271.07 |
| 10 | RM230.41900 | RM2,304.19 |
| 25 | RM216.00200 | RM5,400.05 |
| 50 | RM205.70180 | RM10,285.09 |
| 100 | RM201.53100 | RM20,153.10 |
| Unit Price without VAT: | RM271.07000 |
|---|---|
| Unit Price with VAT: | RM298.17700 |

