AOC-DPDP-14-008 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


StarTech.com
In Stock: 4
Unit Price: RM612.63000
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 3
Unit Price: RM271.07000
Datasheet
Cable Assembly 26.2' (8.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOC-DPDP-14-008

DigiKey Part Number
5073-AOC-DPDP-14-008-ND
Manufacturer
Manufacturer Product Number
AOC-DPDP-14-008
Description
DISPLAYPORT 1.4 TO DISPLAYPORT 1
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Cable Assembly 26.2' (8.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Cable Type
Round
Part Status
Active
Color
Black
1st Connector Type
DisplayPort Male
Shielding
Shielded
2nd Connector Type
DisplayPort Male
Usage
Multi Media
Length
26.2' (8.00m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DP14A-7M-DP-CABLEStarTech.com45214-DP14A-7M-DP-CABLE-NDRM612.63000Parametric Equivalent
P580-025-8K6Eaton Tripp Lite395-P580-025-8K6-NDRM271.07000Parametric Equivalent
Available To Order
Factory Stock: 19
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in MYR
Bag
QuantityUnit PriceExt Price
1RM3,043.49000RM3,043.49
Manufacturers Standard Package
Unit Price without VAT:RM3,043.49000
Unit Price with VAT:RM3,347.83900