Similar

W4E315-CP22-70 | |
|---|---|
DigiKey Part Number | W4E315-CP22-70-ND |
Manufacturer | |
Manufacturer Product Number | W4E315-CP22-70 |
Description | FAN AXIAL 397X74MM 115VAC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Round - 397mm Dia Ball 1710.0 CFM (47.88m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Rated | 115VAC | |
Size / Dimension | Round - 397mm Dia | |
Width | 74.00mm | |
Air Flow | 1710.0 CFM (47.88m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 64.0dB(A) | |
Power (Watts) | 120W | |
RPM | - | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CSA, UL, VDE | |
Weight | 5.3 lbs (2.4 kg) | |
Current Rating (Amps) | - | |
Voltage Range | - | |
Material - Frame | Metal | |
Material - Blade | Metal | |
Lifetime @ Temp. | - |


