
ECS-400-10-33B-CKM-TR | |
|---|---|
DigiKey Part Number | XC2541TR-ND - Tape & Reel (TR) XC2541CT-ND - Cut Tape (CT) XC2541DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-400-10-33B-CKM-TR |
Description | CRYSTAL 40.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-400-10-33B-CKM-TR Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 40 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±10ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-400-10-37-CKM-TR | ECS Inc. | 7,644 | XC2543CT-ND | RM2.05000 | Similar |
| ECS-400-8-36CKM | ECS Inc. | 7,908 | XC1565CT-ND | RM3.03000 | Similar |
| 7M-40.000MEEQ-T | TXC CORPORATION | 2,076 | 887-1334-1-ND | RM4.37000 | Similar |
| ABM10W-40.0000MHZ-7-B1U-T3 | Abracon LLC | 2,138 | 535-ABM10W-40.0000MHZ-7-B1U-T3CT-ND | RM2.68000 | Similar |
| ABM10W-40.0000MHZ-8-B1U-T3 | Abracon LLC | 20,544 | 535-13794-1-ND | RM1.85000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.13000 | RM2.13 |
| 10 | RM1.85200 | RM18.52 |
| 25 | RM1.74920 | RM43.73 |
| 50 | RM1.67760 | RM83.88 |
| 100 | RM1.60830 | RM160.83 |
| 250 | RM1.52084 | RM380.21 |
| 500 | RM1.45788 | RM728.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.39870 | RM1,398.70 |
| 2,000 | RM1.34086 | RM2,681.72 |
| 3,000 | RM1.30813 | RM3,924.39 |
| 5,000 | RM1.26807 | RM6,340.35 |
| 7,000 | RM1.24236 | RM8,696.52 |
| 10,000 | RM1.21567 | RM12,156.70 |
| Unit Price without VAT: | RM2.13000 |
|---|---|
| Unit Price with VAT: | RM2.34300 |

