ECS-60-32-5PDN-TR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


ECS Inc.
In Stock: 1,731
Unit Price: RM2.80000
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 1,233
Unit Price: RM2.13000
Datasheet
6 MHz ±30ppm Crystal 32pF 70 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-60-32-5PDN-TR

DigiKey Part Number
XC733TR-ND - Tape & Reel (TR)
XC733CT-ND - Cut Tape (CT)
XC733DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-60-32-5PDN-TR
Description
CRYSTAL 6.0000MHZ 32PF SMD
Customer Reference
Detailed Description
6 MHz ±30ppm Crystal 32pF 70 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ECS-60-32-5PDN-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
MHz Crystal
Frequency
6 MHz
Frequency Stability
±100ppm
Frequency Tolerance
±30ppm
Load Capacitance
32pF
ESR (Equivalent Series Resistance)
70 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max)
0.169" (4.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.86000RM3.86
10RM3.35300RM33.53
25RM3.17080RM79.27
50RM3.03940RM151.97
100RM2.91320RM291.32
250RM2.75500RM688.75
500RM2.64106RM1,320.53
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM2.53184RM2,531.84
2,000RM2.42720RM4,854.40
3,000RM2.36802RM7,104.06
5,000RM2.29555RM11,477.75
7,000RM2.24908RM15,743.56
10,000RM2.20084RM22,008.40
12,000RM2.17659RM26,119.08
Manufacturers Standard Package
Unit Price without VAT:RM3.86000
Unit Price with VAT:RM4.24600