ECS-98.3-20-28A-TR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


ECS Inc.
In Stock: 1,178
Unit Price: RM3.43000
Datasheet

Similar


ECS Inc.
In Stock: 4,399
Unit Price: RM1.26000
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 1,000
Unit Price: RM4.37000
Datasheet
9.8304 MHz ±30ppm Crystal 20pF 60 Ohms HC-49/US - 4 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-98.3-20-28A-TR

DigiKey Part Number
XC778TR-ND - Tape & Reel (TR)
XC778CT-ND - Cut Tape (CT)
XC778DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-98.3-20-28A-TR
Description
CRYSTAL 9.8304MHZ 20PF SMD
Customer Reference
Detailed Description
9.8304 MHz ±30ppm Crystal 20pF 60 Ohms HC-49/US - 4 Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-98.3-20-28A-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
MHz Crystal
Frequency
9.8304 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.492" L x 0.191" W (12.50mm x 4.85mm)
Height - Seated (Max)
0.197" (5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM5.24000RM5.24
10RM4.55100RM45.51
25RM4.30240RM107.56
50RM4.12440RM206.22
100RM3.95380RM395.38
250RM3.73920RM934.80
500RM3.58454RM1,792.27
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM3.43639RM3,436.39
2,000RM3.29445RM6,588.90
3,000RM3.21419RM9,642.57
5,000RM3.11591RM15,579.55
7,000RM3.05287RM21,370.09
10,000RM2.98745RM29,874.50
12,000RM2.95457RM35,454.84
Manufacturers Standard Package
Unit Price without VAT:RM5.24000
Unit Price with VAT:RM5.76400