4.7 µH Shielded Molded Inductor 5.9 A 36.3mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-HCMPI-0503Q-4R7M-T

DigiKey Part Number
50-ECS-HCMPI-0503Q-4R7M-TTR-ND - Tape & Reel (TR)
50-ECS-HCMPI-0503Q-4R7M-TCT-ND - Cut Tape (CT)
50-ECS-HCMPI-0503Q-4R7M-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-HCMPI-0503Q-4R7M-T
Description
FIXED IND 4.7UH 5.9A 36.3 MOHM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Molded Inductor 5.9 A 36.3mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
ECS-HCMPI-0503Q-4R7M-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
36.3mOhm Max
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Supplier Device Package
5030
Current Rating (Amps)
Size / Dimension
0.217" L x 0.209" W (5.50mm x 5.30mm)
Current - Saturation (Isat)
7A
Height - Seated (Max)
0.122" (3.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ASPIAIG-F5030-4R7M-TWEC6,0002266-ASPIAIG-F5030-4R7M-TTR-NDRM2.61569Direct
In-Stock: 1,739
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM5.49000RM5.49
10RM4.50700RM45.07
25RM4.16960RM104.24
50RM3.93180RM196.59
100RM3.70670RM370.67
250RM3.42940RM857.35
500RM3.23362RM1,616.81
1,000RM3.09107RM3,091.07
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM2.88340RM5,766.80
4,000RM2.71951RM10,878.04
6,000RM2.62809RM15,768.54
10,000RM2.53294RM25,329.40
Manufacturers Standard Package
Unit Price without VAT:RM5.49000
Unit Price with VAT:RM6.03900