Direct




ASPIAIG-F5030-4R7M-T | |
|---|---|
DigiKey Part Number | 535-14189-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASPIAIG-F5030-4R7M-T |
Description | FIXED IND 4.7UH 5.9A 36.3 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 5.9 A 36.3mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPIAIG-F5030-4R7M-T Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 36.3mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Supplier Device Package 5030 |
Current Rating (Amps) | Size / Dimension 0.217" L x 0.209" W (5.50mm x 5.30mm) |
Current - Saturation (Isat) 7A | Height - Seated (Max) 0.122" (3.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-HCMPI-0503Q-4R7M-T | ECS Inc. | 1,739 | 50-ECS-HCMPI-0503Q-4R7M-TCT-ND | RM1.39000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM2.61569 | RM5,231.38 |
| Unit Price without VAT: | RM2.61569 |
|---|---|
| Unit Price with VAT: | RM2.87726 |


