16 MHz TCXO HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-TXO-2520-33-160-AN-TR

DigiKey Part Number
XC2255TR-ND - Tape & Reel (TR)
XC2255CT-ND - Cut Tape (CT)
XC2255DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-TXO-2520-33-160-AN-TR
Description
XTAL OSC TCXO 16.0000MHZ HCMOS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 MHz TCXO HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-TXO-2520-33-160-AN-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±2.5ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
4.8mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (2.5x2)
Frequency
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.039" (1.00mm)
Output
HCMOS
Current - Supply (Disable) (Max)
10µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RTXE-2520ED333-C-16.000-TRRaltron Electronics5232151-RTXE-2520ED333-C-16.000-TRCT-NDRM9.26000Parametric Equivalent
In-Stock: 977
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM12.02000RM12.02
10RM10.43700RM104.37
25RM9.87040RM246.76
50RM9.46300RM473.15
100RM9.07150RM907.15
250RM8.57928RM2,144.82
500RM8.22498RM4,112.49
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM7.88583RM7,885.83
2,000RM7.56076RM15,121.52
3,000RM7.37698RM22,130.94
5,000RM7.15196RM35,759.80
Manufacturers Standard Package
Unit Price without VAT:RM12.02000
Unit Price with VAT:RM13.22200