16 MHz TCXO HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RTXE-2520ED333-C-16.000-TR

DigiKey Part Number
2151-RTXE-2520ED333-C-16.000-TR-ND - Tape & Reel (TR)
2151-RTXE-2520ED333-C-16.000-TRCT-ND - Cut Tape (CT)
2151-RTXE-2520ED333-C-16.000-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RTXE-2520ED333-C-16.000-TR
Description
XTAL OSC TCXO 16MHZ 3.3V HCMOS
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
16 MHz TCXO HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±2.5ppm
Series
Absolute Pull Range (APR)
±1ppm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Current - Supply (Max)
4.8mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
4-SMD, No Lead
Frequency
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.039" (1.00mm)
Output
HCMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-TXO-2520-33-160-AN-TRECS Inc.977XC2255CT-NDRM12.02000Parametric Equivalent
In-Stock: 523
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM9.26000RM9.26
10RM8.04900RM80.49
25RM7.61040RM190.26
50RM7.29600RM364.80
100RM6.99470RM699.47
250RM6.61480RM1,653.70
500RM6.34150RM3,170.75
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM5.84578RM5,845.78
2,000RM5.60461RM11,209.22
3,000RM5.46829RM16,404.87
5,000RM5.30135RM26,506.75
7,000RM5.19426RM36,359.82
Manufacturers Standard Package
Unit Price without VAT:RM9.26000
Unit Price with VAT:RM10.18600