IMP002-S-US-TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


Microchip Technology
In Stock: 209
Unit Price: RM40.94000
Datasheet

Similar


Olimex LTD
In Stock: 24
Unit Price: RM15.76000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM0.00000
Datasheet
WiFi 802.11b/g/n Transceiver Module 2.4GHz Integrated, Trace Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMP002-S-US-TR

DigiKey Part Number
1413-1001-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IMP002-S-US-TR
Description
RF TXRX MOD WIFI TH SMD
Customer Reference
Detailed Description
WiFi 802.11b/g/n Transceiver Module 2.4GHz Integrated, Trace Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
WiFi
Protocol
Modulation
-
Frequency
2.4GHz
Data Rate
1Mbps
Power - Output
16.5dBm
Sensitivity
-97dBm
Serial Interfaces
I2C, SPI, UART
Antenna Type
Integrated, Trace
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
1.8V ~ 3.6V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-20°C ~ 55°C
Package / Case
35-SMD Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes