100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RVD-35V101MF80TQ-R2

DigiKey Part Number
604-1262-2-ND - Tape & Reel (TR)
604-1262-1-ND - Cut Tape (CT)
604-1262-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RVD-35V101MF80TQ-R2
Description
CAP ALUM 100UF 20% 35V SMD
Customer Reference
Detailed Description
100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
150 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
300 mA @ 100 kHz
Part Status
Discontinued at DigiKey
Size / Dimension
0.248" Dia (6.30mm)
Capacitance
Height - Seated (Max)
0.315" (8.00mm)
Tolerance
±20%
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UCL1V101MCL6GSNichicon461493-3953-1-NDRM2.76000Direct
865080545012Würth Elektronik53,294732-8511-1-NDRM1.38000Parametric Equivalent
EEV107M035A9HAAKEMET0399-6699-1-NDRM2.56000Parametric Equivalent
EMZJ350ARA101MF80GChemi-Con9,701565-EMZJ350ARA101MF80GCT-NDRM3.86000Parametric Equivalent
UZ107M035HEJTANextGen Components25,0003372-UZ107M035HEJTATR-NDRM2.31909Parametric Equivalent
In-Stock: 38,795
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.85000RM1.85
10RM1.15400RM11.54
50RM0.85340RM42.67
100RM0.75730RM75.73
500RM0.59156RM295.78
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM0.53915RM539.15
2,000RM0.49556RM991.12
3,000RM0.47355RM1,420.65
5,000RM0.44900RM2,245.00
7,000RM0.43457RM3,041.99
10,000RM0.42063RM4,206.30
Manufacturers Standard Package
Unit Price without VAT:RM1.85000
Unit Price with VAT:RM2.03500