Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EEV107M035A9HAA | |
|---|---|
DigiKey Part Number | 399-6699-2-ND - Tape & Reel (TR) 399-6699-1-ND - Cut Tape (CT) 399-6699-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEV107M035A9HAA |
Description | CAP ALUM 100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV107M035A9HAA Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 196 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 280 mA @ 100 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Impedance 340 mOhms |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK107M35X16T-F | Cornell Dubilier Knowles | 5,763 | 338-2144-1-ND | RM5.59000 | Direct |
| EEE-FPV101XAP | Panasonic Industry | 20,923 | PCE4554CT-ND | RM3.39000 | Direct |
| UCL1V101MCL6GS | Nichicon | 461 | 493-3953-1-ND | RM2.76000 | Direct |
| EEE-FTH101XAP | Panasonic Industry | 142,652 | PCE5024CT-ND | RM3.82000 | Upgrade |
| EEE-TQV101XAP | Panasonic Industry | 42,880 | PCE5051CT-ND | RM4.81000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.56000 | RM2.56 |
| 10 | RM1.61100 | RM16.11 |
| 50 | RM1.20100 | RM60.05 |
| 100 | RM1.07090 | RM107.09 |
| 500 | RM0.84686 | RM423.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.77618 | RM776.18 |
| 2,000 | RM0.71740 | RM1,434.80 |
| 3,000 | RM0.68773 | RM2,063.19 |
| 5,000 | RM0.65464 | RM3,273.20 |
| 7,000 | RM0.63519 | RM4,446.33 |
| 10,000 | RM0.61640 | RM6,164.00 |
| Unit Price without VAT: | RM2.56000 |
|---|---|
| Unit Price with VAT: | RM2.81600 |















