
RVD-35V101MF80TQ-R2 | |
|---|---|
DigiKey Part Number | 604-1262-2-ND - Tape & Reel (TR) 604-1262-1-ND - Cut Tape (CT) 604-1262-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RVD-35V101MF80TQ-R2 |
Description | CAP ALUM 100UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 150 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 300 mA @ 100 kHz |
Part Status Discontinued at DigiKey | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCL1V101MCL6GS | Nichicon | 461 | 493-3953-1-ND | RM2.76000 | Direct |
| 865080545012 | Würth Elektronik | 53,294 | 732-8511-1-ND | RM1.38000 | Parametric Equivalent |
| EEV107M035A9HAA | KEMET | 0 | 399-6699-1-ND | RM2.56000 | Parametric Equivalent |
| EMZJ350ARA101MF80G | Chemi-Con | 9,701 | 565-EMZJ350ARA101MF80GCT-ND | RM3.86000 | Parametric Equivalent |
| UZ107M035HEJTA | NextGen Components | 25,000 | 3372-UZ107M035HEJTATR-ND | RM2.31909 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.85000 | RM1.85 |
| 10 | RM1.15400 | RM11.54 |
| 50 | RM0.85340 | RM42.67 |
| 100 | RM0.75730 | RM75.73 |
| 500 | RM0.59156 | RM295.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.53915 | RM539.15 |
| 2,000 | RM0.49556 | RM991.12 |
| 3,000 | RM0.47355 | RM1,420.65 |
| 5,000 | RM0.44900 | RM2,245.00 |
| 7,000 | RM0.43457 | RM3,041.99 |
| 10,000 | RM0.42063 | RM4,206.30 |
| Unit Price without VAT: | RM1.85000 |
|---|---|
| Unit Price with VAT: | RM2.03500 |

