
C5804.41.01 | |
|---|---|
DigiKey Part Number | C5804-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C5804.41.01 |
Description | CABLE COAXIAL RG-6 18AWG 50' |
Customer Reference | |
Detailed Description | Coaxial Cable 18 AWG (0.82mm²) RG-6 50.0' (15.24m) 75 Ohms |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Encore Wire | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-6 | |
Wire Gauge | 18 AWG (0.82mm²) | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Polyethylene (PE) | |
Jacket (Insulation) Diameter | 0.270" (6.86mm) | |
Shield Type | Foil, Braid | |
Impedance | 75 Ohms | |
Length | 50.0' (15.24m) | |
Jacket Color | Black | |
Usage | Direct Burial, Flooded | |
Features | MoistureGuard™ | |
Conductor Material | Steel, Copper Coated | |
Dielectric Material | Solid Polyethylene (PE) | |
Dielectric Diameter | 0.177" (4.50mm) | |
Shield Material | Flexfoil®, Aluminum | |
Shield Coverage | 100%, 60% | |
VoP, Velocity of Propagation | 85.0 | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM231.44000 | RM231.44 |
| 5 | RM189.36400 | RM946.82 |
| 10 | RM147.28500 | RM1,472.85 |
| Unit Price without VAT: | RM231.44000 |
|---|---|
| Unit Price with VAT: | RM254.58400 |



