Coaxial Cable 18 AWG (0.82mm²) RG-6 1000.0' (304.80m) 75 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C5804.41.01

DigiKey Part Number
C5804-1000-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C5804.41.01
Description
CABLE COAXIAL RG-6 18AWG 1000'
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Coaxial Cable 18 AWG (0.82mm²) RG-6 1000.0' (304.80m) 75 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Encore Wire
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Coaxial
Cable Group
RG-6
Wire Gauge
18 AWG (0.82mm²)
Conductor Strand
Solid
Jacket (Insulation) Material
Polyethylene (PE)
Jacket (Insulation) Diameter
0.270" (6.86mm)
Shield Type
Foil, Braid
Impedance
75 Ohms
Length
1000.0' (304.80m)
Jacket Color
Black
Usage
Direct Burial, Flooded
Features
MoistureGuard™
Conductor Material
Steel, Copper Coated
Dielectric Material
Solid Polyethylene (PE)
Dielectric Diameter
0.177" (4.50mm)
Shield Material
Flexfoil®, Aluminum
Shield Coverage
100%, 60%
VoP, Velocity of Propagation
85.0
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Spool
QuantityUnit PriceExt Price
1,000RM2.03501RM2,035.01
2,000RM1.93415RM3,868.30
3,000RM1.87704RM5,631.12
5,000RM1.80703RM9,035.15
7,000RM1.76205RM12,334.35
10,000RM1.71535RM17,153.50
Manufacturers Standard Package
Unit Price without VAT:RM2.03501
Unit Price with VAT:RM2.23851
Alternate Length
CABLE COAXIAL RG-6 18AWG 50'
In-Stock: 3
Unit Price: RM231.44000
CABLE COAXIAL RG-6 18AWG 100'
In-Stock: 3
Unit Price: RM440.61000