Image for E2524S.41.03 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E2524S.41.03

DigiKey Part Number
CE2524R-41-25-ND
Manufacturer
Encore Wire
Manufacturer Product Number
E2524S.41.03
Description
CABLE 4COND 16AWG RED SHLD 25'
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Red 16 AWG Foil 25.00' (7.62m)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
Solid
Conductor Material
Copper, Annealed Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.210" (5.33mm)
Shield Type
Foil
Length
25.00' (7.62m)
Jacket Color
Red
Ratings
ASTM B-3
Features
Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-20°C ~ 75°C
Usage
Alarm, Safety
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Flexfoil®
Shield Coverage
100%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
Value Added Item
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM85.46000RM85.46
2RM81.38000RM162.76
3RM79.07667RM237.23
5RM76.25400RM381.27
7RM74.44857RM521.14
10RM72.56700RM725.67
25RM67.91920RM1,697.98
50RM64.57180RM3,228.59
100RM61.36000RM6,136.00
Manufacturers Standard Package
Unit Price without VAT:RM85.46000
Unit Price with VAT:RM94.00600
Alternate Length
CABLE 4COND 16AWG RED SHLD
In-Stock: 3000
Unit Price: RM2.15293
CABLE 4COND 16AWG RED SHLD 50'
In-Stock: 14
Unit Price: RM168.87000
CABLE 4COND 16AWG RED SHLD 100'
In-Stock: 11
Unit Price: RM308.74000