
E2524S.41.03 | |
|---|---|
DigiKey Part Number | CE2524R-41-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E2524S.41.03 |
Description | CABLE 4COND 16AWG RED SHLD 50' |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Red 16 AWG Foil 50.00' (15.24m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.210" (5.33mm) | |
Shield Type | Foil | |
Length | 50.00' (15.24m) | |
Jacket Color | Red | |
Ratings | ASTM B-3 | |
Features | Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Alarm, Safety | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM168.87000 | RM168.87 |
| 2 | RM160.77000 | RM321.54 |
| 3 | RM156.19333 | RM468.58 |
| 5 | RM150.57800 | RM752.89 |
| 7 | RM146.97286 | RM1,028.81 |
| 10 | RM143.23500 | RM1,432.35 |
| 25 | RM133.98840 | RM3,349.71 |
| 50 | RM127.32500 | RM6,366.25 |
| 100 | RM120.92880 | RM12,092.88 |
| Unit Price without VAT: | RM168.87000 |
|---|---|
| Unit Price with VAT: | RM185.75700 |




