B43723A5159M000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPCOS - TDK Electronics
In Stock: 0
Unit Price: RM0.00000
Datasheet

Parametric Equivalent


EPCOS - TDK Electronics
In Stock: 0
Unit Price: RM1,024.76056
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43723A5159M000

DigiKey Part Number
B43723A5159M000-ND
Manufacturer
Manufacturer Product Number
B43723A5159M000
Description
CAP ALUM 15000UF 20% 450V SCREW
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
15000 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 6.7mOhm @ 100Hz 12000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
6.7mOhm @ 100Hz
Lifetime @ Temp.
12000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
35.7 A @ 100 Hz
Impedance
11 mOhms
Lead Spacing
1.248" (31.70mm)
Size / Dimension
3.543" Dia (90.00mm)
Height - Seated (Max)
7.795" (198.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
18RM1,008.26222RM18,148.72
Manufacturers Standard Package
Unit Price without VAT:RM1,008.26222
Unit Price with VAT:RM1,109.08844