Parametric Equivalent
Parametric Equivalent

B43723A5159M008 | |
|---|---|
DigiKey Part Number | 495-B43723A5159M008-ND |
Manufacturer | |
Manufacturer Product Number | B43723A5159M008 |
Description | CAP ALUM 15000UF 20% 450V SCREW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 15000 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 6.7mOhm @ 100Hz 12000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | 6.7mOhm @ 100Hz | |
Lifetime @ Temp. | 12000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 35.7 A @ 100 Hz | |
Impedance | 11 mOhms | |
Lead Spacing | 1.248" (31.70mm) | |
Size / Dimension | 3.543" Dia (90.00mm) | |
Height - Seated (Max) | 7.795" (198.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | RM1,024.76056 | RM18,445.69 |
| Unit Price without VAT: | RM1,024.76056 |
|---|---|
| Unit Price with VAT: | RM1,127.23662 |


