
FA-238 25.0000MB-B0 | |
|---|---|
DigiKey Part Number | 114-FA-23825.0000MB-B0TR-ND - Tape & Reel (TR) 114-FA-23825.0000MB-B0CT-ND - Cut Tape (CT) 114-FA-23825.0000MB-B0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FA-238 25.0000MB-B0 |
Description | CRYSTAL 25.0000MHZ 16PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±50ppm Crystal 16pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FA-238 25.0000MB-B0 Models |
Category | Load Capacitance 16pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±50ppm | Height - Seated (Max) 0.028" (0.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA-238 25.0000MB-C0 | EPSON | 10,372 | SER4256CT-ND | RM1.77000 | Similar |
| FA-238 25.0000MB-C3 | EPSON | 9,287 | SER3691CT-ND | RM4.14000 | Similar |
| FA-238 25.0000MB-W0 | EPSON | 22,218 | SER4258CT-ND | RM1.77000 | Similar |
| FA-238 25.0000MB-W3 | EPSON | 1,204 | 114-FA-23825.0000MB-W3CT-ND | RM4.14000 | Similar |
| FA-238 25.0000MB-B3 | EPSON | 2,248 | SER4255CT-ND | RM4.14000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.73000 | RM1.73 |
| 10 | RM1.51700 | RM15.17 |
| 25 | RM1.43560 | RM35.89 |
| 50 | RM1.37660 | RM68.83 |
| 100 | RM1.31990 | RM131.99 |
| 250 | RM1.24836 | RM312.09 |
| 500 | RM1.19666 | RM598.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.14717 | RM1,147.17 |
| 2,000 | RM1.09970 | RM2,199.40 |
| 3,000 | RM1.07286 | RM3,218.58 |
| 5,000 | RM1.03999 | RM5,199.95 |
| 7,000 | RM1.01889 | RM7,132.23 |
| 10,000 | RM0.99700 | RM9,970.00 |
| Unit Price without VAT: | RM1.73000 |
|---|---|
| Unit Price with VAT: | RM1.90300 |

