SG3225HBN 100.000000M-CJGA6 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 1,002
Unit Price: RM19.86000
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: RM40.62000
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: RM32.54050
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: RM17.72310
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: RM16.07370
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: RM17.72310
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: RM16.07370
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: RM11.24526
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: RM10.35189
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 6,238
Unit Price: RM17.14000
Datasheet

Parametric Equivalent


Siward
In Stock: 200
Unit Price: RM27.46000
Datasheet

Parametric Equivalent


Siward
In Stock: 200
Unit Price: RM27.46000
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: RM63.55000
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: RM23.18497
Datasheet
100 MHz XO (Standard) HCSL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG3225HBN 100.000000M-CJGA6

DigiKey Part Number
114-SG3225HBN100.000000M-CJGA6TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SG3225HBN 100.000000M-CJGA6
Description
XTAL OSC XO 100 MHZ HCSL SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 MHz XO (Standard) HCSL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±50ppm
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Current - Supply (Max)
35mA
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
6-SMD, No Lead
Base Resonator
Supplier Device Package
6-SMD (3.2x2.5)
Type
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency
Height - Seated (Max)
0.047" (1.20mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
15mA
Output
HCSL
Base Product Number
Voltage - Supply
3.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SG3225HBN 100.000000M-CJGA0EPSON1,002114-SG3225HBN100.000000M-CJGA0CT-NDRM19.86000Parametric Equivalent
SG3225HBN 100.000000M-CJGA3EPSON0114-SG3225HBN100.000000M-CJGA3CT-NDRM40.62000Parametric Equivalent
SG3225HBN 100.000000M-CJGABEPSON0114-SG3225HBN100.000000M-CJGAB-NDRM32.54050Parametric Equivalent
510DAA100M000CAGSkyworks Solutions Inc.0863-510DAA100M000CAG-NDRM17.72310Parametric Equivalent
510DAA100M000CAGRSkyworks Solutions Inc.0863-510DAA100M000CAGRTR-NDRM16.07370Parametric Equivalent
Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM12.67837RM25,356.74
Manufacturers Standard Package
Unit Price without VAT:RM12.67837
Unit Price with VAT:RM13.94621