Similar

EAST16083BA0 | |
|---|---|
DigiKey Part Number | 1080-1563-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EAST16083BA0 |
Description | LED BLUE CLEAR 2SMD |
Customer Reference | |
Detailed Description | Blue LED Indication - Discrete 2.95V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EAST16083BA0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | - | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.60mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.95V | |
Current - Test | 5mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 468nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.40mm | |
Base Product Number |


