Fused Silica and Optical Glass 1064nm 100mm 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4401-464-000-21

DigiKey Part Number
1601-4401-464-000-21-ND
Manufacturer
Manufacturer Product Number
4401-464-000-21
Description
F-THETA-RONAR; TELECENTRIC; ENTR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fused Silica and Optical Glass 1064nm 100mm 14mm
Datasheet
 Datasheet
EDA/CAD Models
4401-464-000-21 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelitas Technologies
Series
Packaging
Box
Part Status
Active
Wavelength
1064nm
Lens Material
Fused Silica and Optical Glass
Focal Length
100mm
Beam Diameter
14mm
Features
Telecentric
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM13,253.33000RM13,253.33
Manufacturers Standard Package
Unit Price without VAT:RM13,253.33000
Unit Price with VAT:RM14,578.66300