
4401-551-000-26 | |
|---|---|
DigiKey Part Number | 1601-4401-551-000-26-ND |
Manufacturer | |
Manufacturer Product Number | 4401-551-000-26 |
Description | F-THETA-RONAR, TELECENTRIC; FUSE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fused Silica 1030nm ~ 1080nm 70mm 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Wavelength | 1030nm ~ 1080nm | |
Lens Material | Fused Silica | |
Focal Length | 70mm | |
Beam Diameter | 14mm | |
Features | Telecentric | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM18,787.22000 | RM18,787.22 |
| Unit Price without VAT: | RM18,787.22000 |
|---|---|
| Unit Price with VAT: | RM20,665.94200 |



