386
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

386

DigiKey Part Number
2827-386-ND
Manufacturer
Manufacturer Product Number
386
Description
PLIERS - SELF-OPENING MICRO - FL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard Pliers Flat Nose Smooth 3.00" (76.2mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelta Corporation
Series
-
Packaging
Box
Part Status
Active
Tool Type
Standard
Tip Type
Flat Nose
Tip Shape
Straight
Jaw Type
Smooth
Features
-
Length
3.00" (76.2mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM182.95000RM182.95
5RM169.56800RM847.84
12RM162.70417RM1,952.45
36RM154.49389RM5,561.78
Manufacturers Standard Package
Unit Price without VAT:RM182.95000
Unit Price with VAT:RM201.24500