47I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

47I

DigiKey Part Number
2827-47I-ND
Manufacturer
Manufacturer Product Number
47I
Description
PLIERS - 3 STAR SMALL NEEDLE NOS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard Pliers Needle Nose Smooth 5.50" (139.7mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelta Corporation
Series
-
Packaging
Box
Part Status
Active
Tool Type
Standard
Tip Type
Needle Nose
Tip Shape
Straight
Jaw Type
Smooth
Features
Soft Grips
Length
5.50" (139.7mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM378.58000RM378.58
5RM350.89200RM1,754.46
10RM339.60800RM3,396.08
25RM325.25680RM8,131.42
Manufacturers Standard Package
Unit Price without VAT:RM378.58000
Unit Price with VAT:RM416.43800