
NSR15405NXT5G | |
|---|---|
DigiKey Part Number | 2156-NSR15405NXT5G-600039-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | NSR15405NXT5G |
Description | DIODE SCHOTTKY 40V 1.5A 2DSN |
Customer Reference | |
Detailed Description | Diode 40 V 1.5A Surface Mount 2-DSN (1.4x0.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 590 mV @ 1.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 33 ns | |
Current - Reverse Leakage @ Vr | 75 µA @ 40 V | |
Capacitance @ Vr, F | 85pF @ 2V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 2-DSN (1.4x0.6) | |
Operating Temperature - Junction | 150°C (Max) |
| Bulk: | 9637 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,606 | RM0.74860 | RM1,202.25 |
| Unit Price without VAT: | RM0.74860 |
|---|---|
| Unit Price with VAT: | RM0.82346 |


