Image for NSR15405NXT5G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSR15405NXT5G

DigiKey Part Number
2156-NSR15405NXT5G-488-ND
Manufacturer
Manufacturer Product Number
NSR15405NXT5G
Description
DIODE SCHOTTKY 40V 1.5A 2DSN
Customer Reference
Detailed Description
Diode 40 V 1.5A Surface Mount 2-DSN (1.4x0.6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
1.5A
Voltage - Forward (Vf) (Max) @ If
590 mV @ 1.5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
33 ns
Current - Reverse Leakage @ Vr
75 µA @ 40 V
Capacitance @ Vr, F
85pF @ 2V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
2-DSN (1.4x0.6)
Operating Temperature - Junction
150°C (Max)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23,821
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate RM378.24 flat rate shipping fee will apply
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1,606RM0.74860RM1,202.25
Unit Price without VAT:RM0.74860
Unit Price with VAT:RM0.82346