Parametric Equivalent

FMC00004-12 | |
|---|---|
DigiKey Part Number | 5328-FMC00004-12-ND |
Manufacturer | |
Manufacturer Product Number | FMC00004-12 |
Description | COAX CBL BNC TO BNC 12" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC RG-223 12.00" (304.80mm) |
Datasheet | Datasheet |
Category | 2nd Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Fairview Microwave | Length 12.00" (304.80mm) |
Packaging Bag | Cable Type RG-223 |
Part Status Active | Cable Impedance 50 Ohms |
Style BNC to BNC | Connector Impedance 50 Ohms |
1st Connector BNC Plug | Overall Impedance 50 Ohms |
1st Contact Gender Male | Frequency - Max 4 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Color Black |
2nd Connector BNC Plug | Operating Temperature -40°C ~ 80°C |
2nd Contact Gender Male |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE3087-12 | Pasternack | 37 | 6099-PE3087-12-ND | RM283.17000 | Parametric Equivalent |
| PE3087LF/HS-12 | Pasternack | 0 | 6099-PE3087LF/HS-12-ND | RM430.92000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM258.31000 | RM258.31 |
| Unit Price without VAT: | RM258.31000 |
|---|---|
| Unit Price with VAT: | RM284.14100 |



