PE3087LF/HS-12 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Pasternack
In Stock: 37
Unit Price: RM283.17000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: RM258.31000
Datasheet
New at DigiKey
Cable Assembly Coaxial BNC to BNC RG-223 12.00" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE3087LF/HS-12

DigiKey Part Number
6099-PE3087LF/HS-12-ND
Manufacturer
Manufacturer Product Number
PE3087LF/HS-12
Description
BNC MALE TO BNC MALE CABLE 12 IN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC RG-223 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Pasternack
Length
12.00" (304.80mm)
Packaging
Bag
Cable Type
RG-223
Part Status
Active
Cable Impedance
50 Ohms
Style
BNC to BNC
Connector Impedance
50 Ohms
1st Connector
BNC Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
4 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
BNC Plug
Operating Temperature
-40°C ~ 80°C
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PE3087-12Pasternack376099-PE3087-12-NDRM283.17000Parametric Equivalent
FMC00004-12Fairview Microwave05328-FMC00004-12-NDRM258.31000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bag
QuantityUnit PriceExt Price
1RM430.92000RM430.92
Manufacturers Standard Package
Unit Price without VAT:RM430.92000
Unit Price with VAT:RM474.01200