Image for ROD8/100-4B1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ROD8/100-4B1

DigiKey Part Number
ROD8/100-4B1-ND
Manufacturer
Manufacturer Product Number
ROD8/100-4B1
Description
FERRITE CORE ROD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Uncoated Ferrite Core ROD Type 3.937" (100.00mm) Length Width 0.315" (8.00mm) Diameter Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ferroxcube
Series
-
Packaging
Bulk
Part Status
Active
Core Type
ROD
Supplier Device Package
ROD 8 x 100
Diameter
0.315" (8.00mm)
Tolerance
-
Gap
-
Finish
Uncoated
Height
-
Length
3.937" (100.00mm)
Width
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
3,360RM14.90878RM50,093.50
Unit Price without VAT:RM14.90878
Unit Price with VAT:RM16.39966