
ROD8/150-3C90 | |
|---|---|
DigiKey Part Number | ROD8/150-3C90-ND |
Manufacturer | |
Manufacturer Product Number | ROD8/150-3C90 |
Description | FERRITE CORE ROD 3C90 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C90 Ferrite Core ROD Type 5.906" (150.00mm) Length Width 0.315" (8.00mm) Diameter Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | ROD | |
Supplier Device Package | ROD 8 x 150 | |
Material | 3C90 | |
Diameter | 0.315" (8.00mm) | |
Tolerance | - | |
Gap | - | |
Finish | Uncoated | |
Height | - | |
Length | 5.906" (150.00mm) | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,188 | RM12.89675 | RM15,321.34 |
| Unit Price without VAT: | RM12.89675 |
|---|---|
| Unit Price with VAT: | RM14.18643 |



